FAVIER Fibreglass Red Cable Sleeve, 2mm Diameter

RS Stock No.: 137-2340Brand: FAVIERManufacturers Part No.: 5703722225144
View all in Cable Sleeves

Technical Document

Specifications

Brand

FAVIER

Sleeve Diameter

2mm

Colour

Red

Material

Fibreglass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+250°C

Country of Origin

Denmark

You may be interested in
RS PRO Braided Acrylic Fibreglass Red Cable Sleeve, 5m Length
AED 21.346Each (In a Pack of 3) (ex VAT)
View all in Cable Sleeves

Stock information temporarily unavailable.

P.O.A.

FAVIER Fibreglass Red Cable Sleeve, 2mm Diameter

P.O.A.

FAVIER Fibreglass Red Cable Sleeve, 2mm Diameter

Stock information temporarily unavailable.

You may be interested in
RS PRO Braided Acrylic Fibreglass Red Cable Sleeve, 5m Length
AED 21.346Each (In a Pack of 3) (ex VAT)

Technical Document

Specifications

Brand

FAVIER

Sleeve Diameter

2mm

Colour

Red

Material

Fibreglass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+250°C

Country of Origin

Denmark

You may be interested in
RS PRO Braided Acrylic Fibreglass Red Cable Sleeve, 5m Length
AED 21.346Each (In a Pack of 3) (ex VAT)