Technical Document
Specifications
Brand
FCINumber Of Contacts
7
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Termination Method
Solder
Current Rating
7.5A
Housing Material
Steel
Length
38.76mm
Width
12.55mm
Depth
13.29mm
Contact Material
Brass
Dimensions
38.76 x 12.55 x 13.29mm
Contact Plating
Gold over Nickel
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
Mixed contact DW series
This new range of mixed power/signal contacts has been specially designed for industrial and telecom markets.
Mixed contacts for soldering on to cable.
Contacts for currents of 10 to 40 A should be ordered separately.
These connectors are not provided with accessories.
Standards
NFC 93425, HE 507
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FCINumber Of Contacts
7
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Termination Method
Solder
Current Rating
7.5A
Housing Material
Steel
Length
38.76mm
Width
12.55mm
Depth
13.29mm
Contact Material
Brass
Dimensions
38.76 x 12.55 x 13.29mm
Contact Plating
Gold over Nickel
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
Mixed contact DW series
This new range of mixed power/signal contacts has been specially designed for industrial and telecom markets.
Mixed contacts for soldering on to cable.
Contacts for currents of 10 to 40 A should be ordered separately.
These connectors are not provided with accessories.
Standards
NFC 93425, HE 507
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc


