FCI Cable Mount, 9 Pin Solder D-sub Connector Socket
Technical Document
Specifications
Brand
FCINumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Solder
Voltage Rating
300 V ac
Length
52.65mm
Width
12.55mm
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
Mixed contact DW series
This new range of mixed power/signal contacts has been specially designed for industrial and telecom markets.
Mixed contacts for soldering on to cable.
Contacts for currents of 10 to 40 A should be ordered separately.
These connectors are not provided with accessories.
Standards
NFC 93425, HE 507
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FCINumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Solder
Voltage Rating
300 V ac
Length
52.65mm
Width
12.55mm
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
Mixed contact DW series
This new range of mixed power/signal contacts has been specially designed for industrial and telecom markets.
Mixed contacts for soldering on to cable.
Contacts for currents of 10 to 40 A should be ordered separately.
These connectors are not provided with accessories.
Standards
NFC 93425, HE 507
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

