Technical Document
Specifications
Brand
FCINumber Of Contacts
20
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V ac/dc
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Housing Material
Nylon
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FCINumber Of Contacts
20
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V ac/dc
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Housing Material
Nylon


