Technical Document
Specifications
Brand
FCT from MolexNumber Of Contacts
44
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
1.98mm
Series
173113
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 9.65
Each (In a Box of 50) (ex VAT)
AED 10.132
Each (In a Box of 50) (inc VAT)
FCT from Molex 173113 44 Way Panel Mount D-sub Connector Socket, 1.98mm Pitch
50
AED 9.65
Each (In a Box of 50) (ex VAT)
AED 10.132
Each (In a Box of 50) (inc VAT)
FCT from Molex 173113 44 Way Panel Mount D-sub Connector Socket, 1.98mm Pitch
Stock information temporarily unavailable.
50
Buy in bulk
quantity | Unit price | Per Box |
---|---|---|
50 - 200 | AED 9.65 | AED 482.50 |
250+ | AED 8.80 | AED 440.00 |
Technical Document
Specifications
Brand
FCT from MolexNumber Of Contacts
44
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
1.98mm
Series
173113
Country of Origin
Germany