Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fellowes Saturn2 Cold A3 Laminator

RS Stock No.: 749-5717Brand: FellowesManufacturers Part No.: 5727201
brand-logo
View all in Laminators

Technical Document

Specifications

Maximum Laminate Size

A3

Maximum Laminate Width

318mm

Maximum Laminate Thickness

125µm

Processing Method

Cold

Warm Up Time

5 → 6min

Speed

30cm/min

Weight

2kg

Depth

155mm

Height

108mm

Model

Saturn2

Width

570mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fellowes Saturn2 Cold A3 Laminator

P.O.A.

Fellowes Saturn2 Cold A3 Laminator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Laminate Size

A3

Maximum Laminate Width

318mm

Maximum Laminate Thickness

125µm

Processing Method

Cold

Warm Up Time

5 → 6min

Speed

30cm/min

Weight

2kg

Depth

155mm

Height

108mm

Model

Saturn2

Width

570mm

Country of Origin

China

You may be interested in