Technical Document
Specifications
Brand
Fenner DrivesShaft Diameter
1in
Outside Diameter
1-3/4in
Length
1-7/8in
Rated Torque
292Nm
Material
Carbon Steel
Product details
Trantorque® Keyless Bushes GT Series
Supplied with
instruction leaflet
Trantorque® Keyless Bushes
Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Fenner DrivesShaft Diameter
1in
Outside Diameter
1-3/4in
Length
1-7/8in
Rated Torque
292Nm
Material
Carbon Steel
Product details
Trantorque® Keyless Bushes GT Series
Supplied with
instruction leaflet
Trantorque® Keyless Bushes
Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.
