Technical Document
Specifications
Brand
Fenner DrivesShaft Diameter
3/4in
Outside Diameter
1-1/2in
Length
1.5in
Rated Torque
213Nm
Material
Steel
Stock information temporarily unavailable.
P.O.A.
Fenner Drives Keyless Bush TTQR1012, 3/4in Shaft Diameter, 1-1/2in Outside Diameter, 1.5in Length
1
P.O.A.
Fenner Drives Keyless Bush TTQR1012, 3/4in Shaft Diameter, 1-1/2in Outside Diameter, 1.5in Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Fenner DrivesShaft Diameter
3/4in
Outside Diameter
1-1/2in
Length
1.5in
Rated Torque
213Nm
Material
Steel