FERROXCUBE Ferrite Ring Toroid Core, For: Choke, Current Regulation, Energy Storage, Transformer, 9.3 x 5.75 x 3.25mm

RS Stock No.: 174-1409Brand: FERROXCUBEManufacturers Part No.: TX9/6/3-3E5
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Type

Toroid Core

Dimensions

9.3 x 5.75 x 3.25mm

Application

Choke, Current Regulation, Energy Storage, Transformer

Material

Ferrite

Height

3.25mm

Inner Diameter

5.75mm

Outer Diameter

9.3mm

You may be interested in
EPCOS Ferrite Ring Ferrite Core, 10.8 (Dia.) x 4.75mm
AED 0.937Each (In a Pack of 10) (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

FERROXCUBE Ferrite Ring Toroid Core, For: Choke, Current Regulation, Energy Storage, Transformer, 9.3 x 5.75 x 3.25mm

P.O.A.

Each (In a Pack of 10) (ex VAT)

FERROXCUBE Ferrite Ring Toroid Core, For: Choke, Current Regulation, Energy Storage, Transformer, 9.3 x 5.75 x 3.25mm

Stock information temporarily unavailable.

You may be interested in
EPCOS Ferrite Ring Ferrite Core, 10.8 (Dia.) x 4.75mm
AED 0.937Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Type

Toroid Core

Dimensions

9.3 x 5.75 x 3.25mm

Application

Choke, Current Regulation, Energy Storage, Transformer

Material

Ferrite

Height

3.25mm

Inner Diameter

5.75mm

Outer Diameter

9.3mm

You may be interested in
EPCOS Ferrite Ring Ferrite Core, 10.8 (Dia.) x 4.75mm
AED 0.937Each (In a Pack of 10) (ex VAT)