Technical Document
Specifications
Brand
FERROXCUBEPackage Type
Axial
Dimensions
6 (Dia.) x 10mm
Height
10mm
Diameter
6mm
Country of Origin
Poland
Product details
Ferroxcube WBC Ferrite Bead Axial Choke
Ferroxcube wideband chokes for use in EMI suppression applications.
Ferroxcube Leaded Inductors (Chokes)
You may be interested in

Wurth Elektronik Ferrite Bead 10 mm (Through Hole) 6 mm (Radial) (Ferrite Bead), 920 Ω impedance at 25 MHz, 961 ΩBrand: Wurth Elektronik
AED 1.91Each (In a Pack of 20) (ex VAT)
FERROXCUBE Ferrite Bead 10 mm (Rack) 6 mm (Axial) (Bead), 725 Ω impedance at 100 MHzBrand: FERROXCUBE
AED 7.808Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
FERROXCUBE Signal Filter, 6 (Dia.) x 10mm (Axial)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
FERROXCUBE Signal Filter, 6 (Dia.) x 10mm (Axial)
Stock information temporarily unavailable.
10
You may be interested in

Wurth Elektronik Ferrite Bead 10 mm (Through Hole) 6 mm (Radial) (Ferrite Bead), 920 Ω impedance at 25 MHz, 961 ΩBrand: Wurth Elektronik
AED 1.91Each (In a Pack of 20) (ex VAT)
FERROXCUBE Ferrite Bead 10 mm (Rack) 6 mm (Axial) (Bead), 725 Ω impedance at 100 MHzBrand: FERROXCUBE
AED 7.808Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
FERROXCUBEPackage Type
Axial
Dimensions
6 (Dia.) x 10mm
Height
10mm
Diameter
6mm
Country of Origin
Poland
Product details
Ferroxcube WBC Ferrite Bead Axial Choke
Ferroxcube wideband chokes for use in EMI suppression applications.
Ferroxcube Leaded Inductors (Chokes)
You may be interested in

Wurth Elektronik Ferrite Bead 10 mm (Through Hole) 6 mm (Radial) (Ferrite Bead), 920 Ω impedance at 25 MHz, 961 ΩBrand: Wurth Elektronik
AED 1.91Each (In a Pack of 20) (ex VAT)
FERROXCUBE Ferrite Bead 10 mm (Rack) 6 mm (Axial) (Bead), 725 Ω impedance at 100 MHzBrand: FERROXCUBE
AED 7.808Each (In a Pack of 10) (ex VAT)


