Festo Roller Lever Pneumatic Relay Mechanical Valve AR Series, 2.5mm, 4936

RS Stock No.: 279-5211Brand: FestoManufacturers Part No.: AR-01
brand-logo

Technical Document

Specifications

Brand

Festo

Control Mechanism

Roller Lever

Function

Pneumatic Relay

Thread Size

2.5mm

Manufacturer Series

AR

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

4936

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 190.30

AED 190.30 Each (ex VAT)

AED 199.81

AED 199.81 Each (inc. VAT)

Festo Roller Lever Pneumatic Relay Mechanical Valve AR Series, 2.5mm, 4936

AED 190.30

AED 190.30 Each (ex VAT)

AED 199.81

AED 199.81 Each (inc. VAT)

Festo Roller Lever Pneumatic Relay Mechanical Valve AR Series, 2.5mm, 4936

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Control Mechanism

Roller Lever

Function

Pneumatic Relay

Thread Size

2.5mm

Manufacturer Series

AR

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

4936

Country of Origin

Czech Republic