Technical Document
Specifications
Brand
FestoNumber of Fingers
2
Product Type
Pneumatic Gripper
Bore Size
6mm
Gripping Type
Radial
Action Type
Double Acting
Series
DHRC-6-A
Maximum Operating Pressure
8 bar
Weight
24.5g
Gripping Force - External
12N
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
60°C
Standards/Approvals
No
Maximum Operating Frequency
3Hz
Country of Origin
China
Stock information temporarily unavailable.
AED 1,809.74
AED 1,809.74 Each (ex VAT)
AED 1,900.23
AED 1,900.23 Each (inc. VAT)
1
AED 1,809.74
AED 1,809.74 Each (ex VAT)
AED 1,900.23
AED 1,900.23 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FestoNumber of Fingers
2
Product Type
Pneumatic Gripper
Bore Size
6mm
Gripping Type
Radial
Action Type
Double Acting
Series
DHRC-6-A
Maximum Operating Pressure
8 bar
Weight
24.5g
Gripping Force - External
12N
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
60°C
Standards/Approvals
No
Maximum Operating Frequency
3Hz
Country of Origin
China
