Festo Pneumatic Piston Rod Cylinder - 5249943, 12mm Bore, 70mm Stroke, DSNU Series, Double Acting

RS Stock No.: 650-529Brand: FestoManufacturers Part No.: DSNU-12-70-P-A
brand-logo

Technical Document

Specifications

Brand

Festo

Manufacturer Series

DSNU

Model Number p

5249943

Bore

12mm

Action

Double

Stroke

70mm

Port Connection

M5

Pneumatic Connection

M5

Country of Origin

Germany

Stock information temporarily unavailable.

AED 207.90

AED 207.90 Each (ex VAT)

AED 218.30

AED 218.30 Each (inc. VAT)

Festo Pneumatic Piston Rod Cylinder - 5249943, 12mm Bore, 70mm Stroke, DSNU Series, Double Acting

AED 207.90

AED 207.90 Each (ex VAT)

AED 218.30

AED 218.30 Each (inc. VAT)

Festo Pneumatic Piston Rod Cylinder - 5249943, 12mm Bore, 70mm Stroke, DSNU Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Manufacturer Series

DSNU

Model Number p

5249943

Bore

12mm

Action

Double

Stroke

70mm

Port Connection

M5

Pneumatic Connection

M5

Country of Origin

Germany