Festo Pneumatic Control Valve - GRE Series

RS Stock No.: 647-167Brand: FestoManufacturers Part No.: GRE-1/2-NPT
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Product Type

Pneumatic Control Valve

Series

GRE

Mount Type

Screw

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Maximum Pilot Pressure

0bar

Valve Function

Sound Pressure Control Function

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Country of Origin

Germany

View all in Pneumatic Solenoid Valves

Stock information temporarily unavailable.

AED 176.82

AED 176.82 Each (ex VAT)

AED 185.66

AED 185.66 Each (inc. VAT)

Festo Pneumatic Control Valve - GRE Series

AED 176.82

AED 176.82 Each (ex VAT)

AED 185.66

AED 185.66 Each (inc. VAT)

Festo Pneumatic Control Valve - GRE Series

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Product Type

Pneumatic Control Valve

Series

GRE

Mount Type

Screw

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Maximum Pilot Pressure

0bar

Valve Function

Sound Pressure Control Function

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Country of Origin

Germany