Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo D series 5μm M5 Pneumatic Filter 170L/min max with Semi Automatic drain

RS Stock No.: 203-0697Brand: FestoManufacturers Part No.: LF-M5-D-5M-MICRO-H
brand-logo
View all in Pneumatic Filters

Technical Document

Specifications

Brand

Festo

Filtration Size

5µm

Port Connection

M5

Drain Type

Semi Automatic

Manufacturer Series

D

Maximum Flow Rate

170L/min

Country of Origin

Hungary

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 219.20

Each (ex VAT)

AED 230.16

Each (inc. VAT)

Festo D series 5μm M5 Pneumatic Filter 170L/min max with Semi Automatic drain

AED 219.20

Each (ex VAT)

AED 230.16

Each (inc. VAT)

Festo D series 5μm M5 Pneumatic Filter 170L/min max with Semi Automatic drain
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Filtration Size

5µm

Port Connection

M5

Drain Type

Semi Automatic

Manufacturer Series

D

Maximum Flow Rate

170L/min

Country of Origin

Hungary