Festo Rod Clevis SG-M6, For Use With Cylinder, To Fit M6 Bore Size

RS Stock No.: 121-5551Brand: FestoManufacturers Part No.: SG-M6
brand-logo

Technical Document

Specifications

Brand

Festo

To Fit Bore Size

M6

For Use With

Cylinder

Manufacturer Series

SG

Product Type

Rod Clevis

Country of Origin

Germany

Product details

Festos ISO 15552 Cylinder Mounting Accessories

Festos range of mounting accessories for ISO 15552 pneumatic cylinders. They have a huge variety to choose from, offering versitle mounting options for Festos pneumatic cylinders.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 18.00

Each (ex VAT)

AED 18.90

Each (inc VAT)

Festo Rod Clevis SG-M6, For Use With Cylinder, To Fit M6 Bore Size

AED 18.00

Each (ex VAT)

AED 18.90

Each (inc VAT)

Festo Rod Clevis SG-M6, For Use With Cylinder, To Fit M6 Bore Size
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4AED 18.00
5 - 9AED 17.15
10 - 24AED 16.80
25+AED 16.65

Technical Document

Specifications

Brand

Festo

To Fit Bore Size

M6

For Use With

Cylinder

Manufacturer Series

SG

Product Type

Rod Clevis

Country of Origin

Germany

Product details

Festos ISO 15552 Cylinder Mounting Accessories

Festos range of mounting accessories for ISO 15552 pneumatic cylinders. They have a huge variety to choose from, offering versitle mounting options for Festos pneumatic cylinders.