Festo VABV, 556988

RS Stock No.: 278-7010Brand: FestoManufacturers Part No.: VABV-S6-1Q-N12
brand-logo
View all in Pneumatic Valve Accessories

Technical Document

Specifications

Brand

Festo

Series

VABV

Model Number

556988

Standards/Approvals

CE mark,RoHS-compliant,VDMA24364-B1/B2-L,FN 942017-4 and EN 60068-2-6,FN 942017-5 and EN 60068-2-27

Product Type

Manifold Base

Country of Origin

Germany

View all in Pneumatic Valve Accessories

Stock information temporarily unavailable.

AED 604.55

AED 604.55 Each (ex VAT)

AED 634.78

AED 634.78 Each (inc. VAT)

Festo VABV, 556988

AED 604.55

AED 604.55 Each (ex VAT)

AED 634.78

AED 634.78 Each (inc. VAT)

Festo VABV, 556988

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Series

VABV

Model Number

556988

Standards/Approvals

CE mark,RoHS-compliant,VDMA24364-B1/B2-L,FN 942017-4 and EN 60068-2-6,FN 942017-5 and EN 60068-2-27

Product Type

Manifold Base

Country of Origin

Germany