Festo VG, 538220 Valves/Valve Terminals

RS Stock No.: 278-7013Brand: FestoManufacturers Part No.: VG-K-M9
brand-logo
View all in Pneumatic Valve Accessories

Technical Document

Specifications

Brand

Festo

Series

VG

Model Number

538220

For Use With

Valves/Valve Terminals

Standards/Approvals

RoHS-compliant,VDMA24364-B2-L,IP65 / IP67

Product Type

Fitting Assembly

Country of Origin

Germany

Stock information temporarily unavailable.

AED 54.41

AED 54.41 Each (ex VAT)

AED 57.13

AED 57.13 Each (inc. VAT)

Festo VG, 538220 Valves/Valve Terminals

AED 54.41

AED 54.41 Each (ex VAT)

AED 57.13

AED 57.13 Each (inc. VAT)

Festo VG, 538220 Valves/Valve Terminals

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Series

VG

Model Number

538220

For Use With

Valves/Valve Terminals

Standards/Approvals

RoHS-compliant,VDMA24364-B2-L,IP65 / IP67

Product Type

Fitting Assembly

Country of Origin

Germany