Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 3/8, 3/8in, 575639

RS Stock No.: 651-635Brand: FestoManufacturers Part No.: VUWS-L30-M32C-A-N38
brand-logo

Technical Document

Specifications

Brand

Festo

Connection Port Thread

NPT 3/8

Function

Directional Control Valve

Thread Size

3/8in

Thread Standard

NPT

Manufacturer Series

VUWS

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

575639

Country of Origin

China

Stock information temporarily unavailable.

AED 262.03

AED 262.03 Each (ex VAT)

AED 275.13

AED 275.13 Each (inc. VAT)

Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 3/8, 3/8in, 575639

AED 262.03

AED 262.03 Each (ex VAT)

AED 275.13

AED 275.13 Each (inc. VAT)

Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 3/8, 3/8in, 575639
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connection Port Thread

NPT 3/8

Function

Directional Control Valve

Thread Size

3/8in

Thread Standard

NPT

Manufacturer Series

VUWS

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

575639

Country of Origin

China