Fibox Grey EPDM Cable Gland, M50 Thread, 27mm min., 35mm max., IP66, IP67

RS Stock No.: 539-5577Brand: FiboxManufacturers Part No.: 3545085
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Fibox

Thread Size

M50

Maximum Cable Diameter

35mm

Minimum Cable Diameter

27mm

Material

EPDM

Colour

Grey

IP Rating

IP66, IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Country of Origin

Finland

Product details

FEM series IP65 grommet

EPDM rubber grommet that provides sealing to IP65 (as per IEC 529) at cable feed.
Housings can be readily wired through pre-cut openings that are quickly punched in.
Provide total insulation.

You may be interested in
View all in Cable Glands

Stock information temporarily unavailable.

P.O.A.

Fibox Grey EPDM Cable Gland, M50 Thread, 27mm min., 35mm max., IP66, IP67

P.O.A.

Fibox Grey EPDM Cable Gland, M50 Thread, 27mm min., 35mm max., IP66, IP67

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Fibox

Thread Size

M50

Maximum Cable Diameter

35mm

Minimum Cable Diameter

27mm

Material

EPDM

Colour

Grey

IP Rating

IP66, IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Country of Origin

Finland

Product details

FEM series IP65 grommet

EPDM rubber grommet that provides sealing to IP65 (as per IEC 529) at cable feed.
Housings can be readily wired through pre-cut openings that are quickly punched in.
Provide total insulation.

You may be interested in