Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fibox Grey ABS Enclosure, IP66, IP67, 180 x 180 x 100mm

RS Stock No.: 498-4643Brand: FiboxManufacturers Part No.: ABS 175/100 HT
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Fibox

Body Material

ABS

External Length

180 mm

External Height

100 mm

External Width

180 mm

External Dimensions

180 x 180 x 100mm

IP Rating

IP66, IP67

Colour

Grey

Shielded

No

Country of Origin

Finland

Product details

MNX ABS series polycarbonate IP67 housings with transparent cover

This range of housings in grey ABS is designed for the installation and protection of electrical and electronic equipment in harsh environments.
Smoked transparent polycarbonate cover.
Each housing includes: a cover with screws and butterfly screws, and a base featuring a seal and mounting screws.
Accessories including a mounting plate, DIN 35 rail, wall mounting lug and inspection window are available separately

Approvals

   NEMA, ULC, EN50298, EN60950 and AS3132-1991

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fibox Grey ABS Enclosure, IP66, IP67, 180 x 180 x 100mm

P.O.A.

Fibox Grey ABS Enclosure, IP66, IP67, 180 x 180 x 100mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Fibox

Body Material

ABS

External Length

180 mm

External Height

100 mm

External Width

180 mm

External Dimensions

180 x 180 x 100mm

IP Rating

IP66, IP67

Colour

Grey

Shielded

No

Country of Origin

Finland

Product details

MNX ABS series polycarbonate IP67 housings with transparent cover

This range of housings in grey ABS is designed for the installation and protection of electrical and electronic equipment in harsh environments.
Smoked transparent polycarbonate cover.
Each housing includes: a cover with screws and butterfly screws, and a base featuring a seal and mounting screws.
Accessories including a mounting plate, DIN 35 rail, wall mounting lug and inspection window are available separately

Approvals

   NEMA, ULC, EN50298, EN60950 and AS3132-1991