Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fibox Grey ABS Enclosure, IP66, IP67, 255 x 180 x 88mm

RS Stock No.: 498-4924Brand: FiboxManufacturers Part No.: ABS 200/88 XHG
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Fibox

Body Material

ABS

External Length

255 mm

External Height

88 mm

External Width

180 mm

External Dimensions

255 x 180 x 88mm

IP Rating

IP66, IP67

Colour

Grey

Shielded

No

Country of Origin

Finland

Product details

FIBOX MNX ABS Series Enclosures

MNX ABS enclosures utilise world-class injection moulding technology. They are designed to house and protect electrical and electronic components in the most demanding applications.

Features and Benefits

• Ideal for housing electrical and electronic components
• Lid features a recess which is ideal for membrane keypads
• IP66/67 rating and comply with EN60529
• Temperature range: -40 °C to +80 °C short term, -40 °C to +60 °C for continuous use
• Dimensions: 100 x 100 x 35 mm to 255 x 180 x 175 mm
• RAL 7035

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
Yes, MNX series enclosures have an IP66/67 rating

Are they mountable?
Yes, they are suitable for wall mounting or portable applications

What is supplied?
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with silicon gasket and Polyamide cover screws.

Approvals

   NEMA, ULC, EN50298, EN60950 and AS3132-1991

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fibox Grey ABS Enclosure, IP66, IP67, 255 x 180 x 88mm

P.O.A.

Fibox Grey ABS Enclosure, IP66, IP67, 255 x 180 x 88mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Fibox

Body Material

ABS

External Length

255 mm

External Height

88 mm

External Width

180 mm

External Dimensions

255 x 180 x 88mm

IP Rating

IP66, IP67

Colour

Grey

Shielded

No

Country of Origin

Finland

Product details

FIBOX MNX ABS Series Enclosures

MNX ABS enclosures utilise world-class injection moulding technology. They are designed to house and protect electrical and electronic components in the most demanding applications.

Features and Benefits

• Ideal for housing electrical and electronic components
• Lid features a recess which is ideal for membrane keypads
• IP66/67 rating and comply with EN60529
• Temperature range: -40 °C to +80 °C short term, -40 °C to +60 °C for continuous use
• Dimensions: 100 x 100 x 35 mm to 255 x 180 x 175 mm
• RAL 7035

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
Yes, MNX series enclosures have an IP66/67 rating

Are they mountable?
Yes, they are suitable for wall mounting or portable applications

What is supplied?
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with silicon gasket and Polyamide cover screws.

Approvals

   NEMA, ULC, EN50298, EN60950 and AS3132-1991