Technical Document
Specifications
Brand
FiboxBody Material
Aluminium
External Length
100 mm
External Height
46 mm
External Width
66 mm
External Dimensions
100 x 66 x 46mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
Euronord
Country of Origin
Finland
You may be interested in
Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 98 x 64 x 34mmBrand: Rose
AED 98.51Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Fibox Euronord Series Grey Aluminium Enclosure, IP66, IP67, Grey Lid, 100 x 66 x 46mm
1
P.O.A.
Fibox Euronord Series Grey Aluminium Enclosure, IP66, IP67, Grey Lid, 100 x 66 x 46mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 98 x 64 x 34mmBrand: Rose
AED 98.51Each (ex VAT)
Technical Document
Specifications
Brand
FiboxBody Material
Aluminium
External Length
100 mm
External Height
46 mm
External Width
66 mm
External Dimensions
100 x 66 x 46mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
Euronord
Country of Origin
Finland
You may be interested in
Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 98 x 64 x 34mmBrand: Rose
AED 98.51Each (ex VAT)
