Technical Document
Specifications
Brand
FiboxBody Material
Aluminium
External Length
163 mm
External Height
91 mm
External Width
162 mm
External Dimensions
163 x 162 x 91mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
Euronord
Country of Origin
Finland
You may be interested in

Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 160 x 160 x 90mmBrand: Rose
AED 423.91Each (ex VAT)
Fibox Piccolo Series Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 170 x 80 x 65mmBrand: Fibox
AED 141.29Each (ex VAT)
P.O.A.
Fibox Euronord Series Grey Aluminium Enclosure, IP66, IP67, Grey Lid, 163 x 162 x 91mm
1
P.O.A.
Fibox Euronord Series Grey Aluminium Enclosure, IP66, IP67, Grey Lid, 163 x 162 x 91mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in

Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 160 x 160 x 90mmBrand: Rose
AED 423.91Each (ex VAT)
Fibox Piccolo Series Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 170 x 80 x 65mmBrand: Fibox
AED 141.29Each (ex VAT)
Technical Document
Specifications
Brand
FiboxBody Material
Aluminium
External Length
163 mm
External Height
91 mm
External Width
162 mm
External Dimensions
163 x 162 x 91mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
Euronord
Country of Origin
Finland
You may be interested in

Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 160 x 160 x 90mmBrand: Rose
AED 423.91Each (ex VAT)
Fibox Piccolo Series Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 170 x 80 x 65mmBrand: Fibox
AED 141.29Each (ex VAT)
