Technical Document
Specifications
Brand
FiboxBody Material
Aluminium
External Length
564 mm
External Height
91 mm
External Width
164 mm
External Dimensions
564 x 164 x 91mm
IP Rating
IP65, IP66, IP67
Colour
Natural
Lid Colour
Silver Grey
Series
Euronord
Country of Origin
Finland
You may be interested in
Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 560 x 160 x 90mmBrand: Rose
AED 988.01Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Fibox Euronord Series Natural Aluminium Enclosure, IP65, IP66, IP67, Silver Grey Lid, 564 x 164 x 91mm
1
P.O.A.
Fibox Euronord Series Natural Aluminium Enclosure, IP65, IP66, IP67, Silver Grey Lid, 564 x 164 x 91mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 560 x 160 x 90mmBrand: Rose
AED 988.01Each (ex VAT)
Technical Document
Specifications
Brand
FiboxBody Material
Aluminium
External Length
564 mm
External Height
91 mm
External Width
164 mm
External Dimensions
564 x 164 x 91mm
IP Rating
IP65, IP66, IP67
Colour
Natural
Lid Colour
Silver Grey
Series
Euronord
Country of Origin
Finland
You may be interested in
Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 560 x 160 x 90mmBrand: Rose
AED 988.01Each (ex VAT)
