Figaro Gas Sensor for Carbon Monoxide Detection

RS Stock No.: 134-6610Brand: FigaroManufacturers Part No.: FECS40-1000
brand-logo
View all in Gas Detectors

Technical Document

Specifications

Brand

Figaro

Gases Detected

Carbon Monoxide

Response Time

30 s

Application

CO Detectors, Portable & Fixed Installation CO Monitors, Ventilation Control for Indoor Parking Garages

Dimensions

20.4 (Dia.) x 16.5mm

Weight

4.5g

Minimum Operating Temperature

-20°C

Height

16.5mm

Width

20.4 (Dia.)mm

Model Number p

FECS40-1000

Maximum Operating Temperature

+50°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Figaro Gas Sensor for Carbon Monoxide Detection

P.O.A.

Figaro Gas Sensor for Carbon Monoxide Detection
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Figaro

Gases Detected

Carbon Monoxide

Response Time

30 s

Application

CO Detectors, Portable & Fixed Installation CO Monitors, Ventilation Control for Indoor Parking Garages

Dimensions

20.4 (Dia.) x 16.5mm

Weight

4.5g

Minimum Operating Temperature

-20°C

Height

16.5mm

Width

20.4 (Dia.)mm

Model Number p

FECS40-1000

Maximum Operating Temperature

+50°C