Technical Document
Specifications
Brand
FigaroGases Detected
Nitric Oxide
Response Time
<40 s
Application
NO Detectors, Portable & Fixed Installation NO Monitors, Ventilation Control for Indoor Parking Garages
Dimensions
20.4 (Dia.) x 16.5mm
Weight
4.5g
Width
20.4 (Dia.)mm
Height
16.5mm
Model Number p
FECS41-250
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical Document
Specifications
Brand
FigaroGases Detected
Nitric Oxide
Response Time
<40 s
Application
NO Detectors, Portable & Fixed Installation NO Monitors, Ventilation Control for Indoor Parking Garages
Dimensions
20.4 (Dia.) x 16.5mm
Weight
4.5g
Width
20.4 (Dia.)mm
Height
16.5mm
Model Number p
FECS41-250
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C