Technical Document
Specifications
Brand
FigaroGases Detected
Ammonia
Application
Ammonia Leak Detection in Refrigerators, Poultry Industries, Ventilation Control for The Agricultural
Dimensions
9.2 (Dia.) x 7.8mm
Weight
1.2g
Minimum Operating Temperature
-40°C
Height
7.8mm
Width
9.2 (Dia.)mm
Model Number p
TGS2444-A00
Maximum Operating Temperature
+50°C
Stock information temporarily unavailable.
P.O.A.
Each (In a Tray of 50) (ex VAT)
50
P.O.A.
Each (In a Tray of 50) (ex VAT)
Stock information temporarily unavailable.
50
Technical Document
Specifications
Brand
FigaroGases Detected
Ammonia
Application
Ammonia Leak Detection in Refrigerators, Poultry Industries, Ventilation Control for The Agricultural
Dimensions
9.2 (Dia.) x 7.8mm
Weight
1.2g
Minimum Operating Temperature
-40°C
Height
7.8mm
Width
9.2 (Dia.)mm
Model Number p
TGS2444-A00
Maximum Operating Temperature
+50°C
