Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Figaro Gas Sensor for Air Contaminants Detection

RS Stock No.: 134-6601Brand: FigaroManufacturers Part No.: TGS2602-B00
brand-logo
View all in Gas Detectors

Technical Document

Specifications

Brand

Figaro

Gases Detected

Air Contaminants

Application

Air Cleaners, Air Quality Monitors, Odour Monitors, Ventilation Control, VOC Monitors

Dimensions

9.2 (Dia.) x 7.8mm

Weight

1.1g

Width

9.2 (Dia.)mm

Model Number p

TGS2602-B00

Height

7.8mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Figaro Gas Sensor for Air Contaminants Detection

P.O.A.

Figaro Gas Sensor for Air Contaminants Detection
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Figaro

Gases Detected

Air Contaminants

Application

Air Cleaners, Air Quality Monitors, Odour Monitors, Ventilation Control, VOC Monitors

Dimensions

9.2 (Dia.) x 7.8mm

Weight

1.1g

Width

9.2 (Dia.)mm

Model Number p

TGS2602-B00

Height

7.8mm