Light Dependent Relay Lighting Time Switch 1 Channel, 230 V ac

RS Stock No.: 711-4816Brand: FinderManufacturers Part No.: 10.41.8.230.0000
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Finder

Supply Voltage

230 V ac

Number of Channels

1

Terminal Type

Screw

Contact Configuration

SPNO

Height

110.6mm

Depth

58.6mm

Product details

10.41 Single Output Light Dependent Relay 16A

Relays for automatic control of lighting according to the ambient light level
Integral light sensor
For pole or wall mounting
Patent pending for the innovative principle of “light feedback compensation”. Compatible with slow starting gas discharge lamps (up to 10 minutes)
For the first three working cycles the delay time (On and Off) is reduced to zero in order to aid installation

Approvals

CE, IMQ, GOST-R, TÜV

Photoelectric

You may be interested in
View all in Time Switches

Stock information temporarily unavailable.

P.O.A.

Light Dependent Relay Lighting Time Switch 1 Channel, 230 V ac

P.O.A.

Light Dependent Relay Lighting Time Switch 1 Channel, 230 V ac

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Finder

Supply Voltage

230 V ac

Number of Channels

1

Terminal Type

Screw

Contact Configuration

SPNO

Height

110.6mm

Depth

58.6mm

Product details

10.41 Single Output Light Dependent Relay 16A

Relays for automatic control of lighting according to the ambient light level
Integral light sensor
For pole or wall mounting
Patent pending for the innovative principle of “light feedback compensation”. Compatible with slow starting gas discharge lamps (up to 10 minutes)
For the first three working cycles the delay time (On and Off) is reduced to zero in order to aid installation

Approvals

CE, IMQ, GOST-R, TÜV

Photoelectric

You may be interested in