Technical Document
Specifications
Brand
FinderMaximum Load Current
6 A
Mounting Type
DIN Rail
Maximum Load Voltage
24 V dc
Minimum Load Voltage
1.5 V dc
Maximum Control Voltage
264 V
Minimum Control Voltage
184 V
Switching Type
DC
Control Voltage Range
184 → 264 V
Minimum Load Current
1 mA
Terminal Type
Push In
Contact Configuration
SPST
Output Device
PLC
Series
39 Series
Load Voltage Range
1.5 → 24V dc
Maximum Turn On Time
0.2 ms
Operating Temperature Range
-20 → +55°C
Off State Leakage Current
0.001 mA
Country of Origin
Italy
Product details
39 Series - SSR Screw Terminals
A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FinderMaximum Load Current
6 A
Mounting Type
DIN Rail
Maximum Load Voltage
24 V dc
Minimum Load Voltage
1.5 V dc
Maximum Control Voltage
264 V
Minimum Control Voltage
184 V
Switching Type
DC
Control Voltage Range
184 → 264 V
Minimum Load Current
1 mA
Terminal Type
Push In
Contact Configuration
SPST
Output Device
PLC
Series
39 Series
Load Voltage Range
1.5 → 24V dc
Maximum Turn On Time
0.2 ms
Operating Temperature Range
-20 → +55°C
Off State Leakage Current
0.001 mA
Country of Origin
Italy
Product details
39 Series - SSR Screw Terminals
A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
