Technical Document
Specifications
Brand
FinderContact Configuration
SPDT
Mounting Type
DIN Rail
Load Current Rating
10A
Maximum Input Voltage
24V ac
Minimum Input Voltage
19.2V ac
Load Voltage Rating
400V ac
Terminal Type
Screw
Depth
75.3mm
Height
78.6mm
Length
15.8mm
Series
48 Series
Contact Material
Silver Alloy
Input Current
46mA
Turn Off Time
12ms
Turn On Time
12ms
Operating Temperature Range
-40 → +70°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Dimensions
78.6 x 15.8 x 75.3mm
Input Voltage Range
19.2 → 26.4V ac
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FinderContact Configuration
SPDT
Mounting Type
DIN Rail
Load Current Rating
10A
Maximum Input Voltage
24V ac
Minimum Input Voltage
19.2V ac
Load Voltage Rating
400V ac
Terminal Type
Screw
Depth
75.3mm
Height
78.6mm
Length
15.8mm
Series
48 Series
Contact Material
Silver Alloy
Input Current
46mA
Turn Off Time
12ms
Turn On Time
12ms
Operating Temperature Range
-40 → +70°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Dimensions
78.6 x 15.8 x 75.3mm
Input Voltage Range
19.2 → 26.4V ac
