Technical Document
Specifications
Brand
FinderCoil Voltage
240V ac
Mounting Type
DIN Rail
Contact Configuration
4NO/2NC
Number of Poles
6
Switching Current
6A
Coil Power
2W
Maximum Switching Voltage AC
250V
Terminal Type
Cage Clamp
Height
78.8mm
Length
22.5mm
Life
100 x 10³ cycles
Maximum Switching Power AC
1.5 kVA
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
7S Series
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
6kV
Depth
100.3mm
Country of Origin
Italy
Product details
7S - Series
7S.12 - 7S.14 - 7S.16 relay modules with forcibly guided contacts 6 A. Available with 2, 4 or 6 pole.
Dc and ac supply versions
LED indicating coil status
Screwless terminal
Suitable for safety applications, railway applications and for functional reliability in machinery and plant engineering
Stock information temporarily unavailable.
Please check again later.
AED 671.65
Each (ex VAT)
AED 705.23
Each (inc. VAT)
1
AED 671.65
Each (ex VAT)
AED 705.23
Each (inc. VAT)
1
Technical Document
Specifications
Brand
FinderCoil Voltage
240V ac
Mounting Type
DIN Rail
Contact Configuration
4NO/2NC
Number of Poles
6
Switching Current
6A
Coil Power
2W
Maximum Switching Voltage AC
250V
Terminal Type
Cage Clamp
Height
78.8mm
Length
22.5mm
Life
100 x 10³ cycles
Maximum Switching Power AC
1.5 kVA
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
7S Series
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
6kV
Depth
100.3mm
Country of Origin
Italy
Product details
7S - Series
7S.12 - 7S.14 - 7S.16 relay modules with forcibly guided contacts 6 A. Available with 2, 4 or 6 pole.
Dc and ac supply versions
LED indicating coil status
Screwless terminal
Suitable for safety applications, railway applications and for functional reliability in machinery and plant engineering