Fireblitz 1kg Dry Powder Fire Extinguisher for Electrical (B, C)

RS Stock No.: 523-152Brand: FireblitzManufacturers Part No.: OMEGA
View all in Fire Extinguishers

Technical Document

Specifications

Extinguishing Material

Dry Powder

Volume

1kg

Application

Electrical

Weight

1.4kg

Fire Class

B, C

Mounting Type

Wall Mounted

Fire Rating

34B

Discharge Time

8s

Product details

Wall Mounting Fire Extinguishers

Powder coated, steel wire bracket
Suitable for vehicles
Aluminium case

You may be interested in
View all in Fire Extinguishers

Stock information temporarily unavailable.

P.O.A.

Fireblitz 1kg Dry Powder Fire Extinguisher for Electrical (B, C)

P.O.A.

Fireblitz 1kg Dry Powder Fire Extinguisher for Electrical (B, C)

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Extinguishing Material

Dry Powder

Volume

1kg

Application

Electrical

Weight

1.4kg

Fire Class

B, C

Mounting Type

Wall Mounted

Fire Rating

34B

Discharge Time

8s

Product details

Wall Mounting Fire Extinguishers

Powder coated, steel wire bracket
Suitable for vehicles
Aluminium case

You may be interested in