Technical Document
Specifications
Brand
FiremasterExtinguishing Material
Water
Volume
9L
Application
Electrical
Weight
14kg
Fire Class
A
Mounting Type
Floor Standing
Fire Rating
13A
Colour
Red
Discharge Time
55s
Product details
Firemaster Floor Standing
Flexible outlet hose
Hand grip operation
Lined steel case
Pressure gauge
Stock information temporarily unavailable.
P.O.A.
Firemaster 9L Water Fire Extinguisher for Electrical (A)
1
P.O.A.
Firemaster 9L Water Fire Extinguisher for Electrical (A)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FiremasterExtinguishing Material
Water
Volume
9L
Application
Electrical
Weight
14kg
Fire Class
A
Mounting Type
Floor Standing
Fire Rating
13A
Colour
Red
Discharge Time
55s
Product details
Firemaster Floor Standing
Flexible outlet hose
Hand grip operation
Lined steel case
Pressure gauge
