Fischer Elektronik AKG Series Natural Aluminium Enclosure, Transparent Lid, 120 x 105 x 30mm

RS Stock No.: 774-2767Brand: Fischer ElektronikManufacturers Part No.: AKG 105 30 120 ME
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Body Material

Aluminium

External Length

120 mm

External Height

30 mm

External Width

105 mm

External Dimensions

120 x 105 x 30mm

Colour

Natural

Lid Colour

Transparent

Shielded

No

Series

AKG

Country of Origin

Germany

Product details

Fischer Elektronic Miniature Aluminium Cases - AKG Series

Fischer Elektronic AKG series miniature aluminium casings are a well designed, highly functional solution to a range of application requirements. The casings comprise two half shells made from aluminium sections, which are in turn held together by a patented form of assembly geometry, forming a tube which is fixed in position by screw-fastened front panels. Additionally, the Fischer Elektronic AKG series features integral internal guidance grooves which are suitable for accommodating PCBs.

Type AKG 105

Hybrid casing with inside guide grooves to accommodate 100 mm European format boards
With M3 fastening threads for cover plates

Stock information temporarily unavailable.

P.O.A.

Fischer Elektronik AKG Series Natural Aluminium Enclosure, Transparent Lid, 120 x 105 x 30mm

P.O.A.

Fischer Elektronik AKG Series Natural Aluminium Enclosure, Transparent Lid, 120 x 105 x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Material

Aluminium

External Length

120 mm

External Height

30 mm

External Width

105 mm

External Dimensions

120 x 105 x 30mm

Colour

Natural

Lid Colour

Transparent

Shielded

No

Series

AKG

Country of Origin

Germany

Product details

Fischer Elektronic Miniature Aluminium Cases - AKG Series

Fischer Elektronic AKG series miniature aluminium casings are a well designed, highly functional solution to a range of application requirements. The casings comprise two half shells made from aluminium sections, which are in turn held together by a patented form of assembly geometry, forming a tube which is fixed in position by screw-fastened front panels. Additionally, the Fischer Elektronic AKG series features integral internal guidance grooves which are suitable for accommodating PCBs.

Type AKG 105

Hybrid casing with inside guide grooves to accommodate 100 mm European format boards
With M3 fastening threads for cover plates