Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fischer Fixings Steel Wall Plug M12 x 83mm, 12mm Fixing Hole

RS Stock No.: 370-3190Brand: Fischer FixingsManufacturers Part No.: 45133
brand-logo
View all in Masonry Bolts & Anchors

Technical Document

Specifications

Thread Size

M12

Type

Captive Stud Through Bolt Anchor

Length

83mm

Fixing Hole Diameter

12mm

Maximum Fixing Thickness

5mm

Material

Steel

Product details

Fischer Steel Anchors

Through-bolt types allow assembly without component removal, saving time and ensuring correct location.

Suitable for use in masonry and concrete
Heavy Duty Fixing
Carbon Steel
Zinc Plated

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Fischer Fixings Steel Wall Plug M12 x 83mm, 12mm Fixing Hole

P.O.A.

Each (In a Pack of 10) (ex VAT)

Fischer Fixings Steel Wall Plug M12 x 83mm, 12mm Fixing Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Thread Size

M12

Type

Captive Stud Through Bolt Anchor

Length

83mm

Fixing Hole Diameter

12mm

Maximum Fixing Thickness

5mm

Material

Steel

Product details

Fischer Steel Anchors

Through-bolt types allow assembly without component removal, saving time and ensuring correct location.

Suitable for use in masonry and concrete
Heavy Duty Fixing
Carbon Steel
Zinc Plated

You may be interested in