Fischer 102 Female Circular Connector Dust Cap IP68 Rated, Brass

RS Stock No.: 178-8751Brand: FischerManufacturers Part No.: 102.775
brand-logo
View all in Circular Connector Dust Caps

Technical Document

Specifications

Brand

Fischer

Gender

Female

Series

102

IP Rating

IP68

Material

Brass

Cord Included

Yes

View all in Circular Connector Dust Caps

Stock information temporarily unavailable.

P.O.A.

Fischer 102 Female Circular Connector Dust Cap IP68 Rated, Brass

P.O.A.

Fischer 102 Female Circular Connector Dust Cap IP68 Rated, Brass

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Fischer

Gender

Female

Series

102

IP Rating

IP68

Material

Brass

Cord Included

Yes