Technical Documents
Specifications
Brand
FischerProduct Type
Wall Anchor
Fixing Hole Diameter
10mm
Length
52mm
Maximum Fixing Thickness
13mm
Material
Metal
Sub Type
Plasterboard Fixing
Thread Size
M5 x 50
Colour
Silver
Minimum Fixing Thickness
6mm
Country of Origin
China
Stock information temporarily unavailable.
AED 104.49
AED 104.49 1 Box of 50 (ex VAT)
AED 109.71
AED 109.71 1 Box of 50 (inc. VAT)
1
AED 104.49
AED 104.49 1 Box of 50 (ex VAT)
AED 109.71
AED 109.71 1 Box of 50 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
FischerProduct Type
Wall Anchor
Fixing Hole Diameter
10mm
Length
52mm
Maximum Fixing Thickness
13mm
Material
Metal
Sub Type
Plasterboard Fixing
Thread Size
M5 x 50
Colour
Silver
Minimum Fixing Thickness
6mm
Country of Origin
China