Technical Documents
Specifications
Brand
FischerProduct Type
Wall Anchor
Fixing Hole Diameter
12mm
Length
37mm
Maximum Fixing Thickness
13mm
Material
Metal
Sub Type
Plasterboard Fixing
Thread Size
M6 x 50
Colour
Silver
Minimum Fixing Thickness
6mm
Country of Origin
China
Stock information temporarily unavailable.
AED 112.62
AED 112.62 1 Box of 50 (ex VAT)
AED 118.25
AED 118.25 1 Box of 50 (inc. VAT)
1
AED 112.62
AED 112.62 1 Box of 50 (ex VAT)
AED 118.25
AED 118.25 1 Box of 50 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
FischerProduct Type
Wall Anchor
Fixing Hole Diameter
12mm
Length
37mm
Maximum Fixing Thickness
13mm
Material
Metal
Sub Type
Plasterboard Fixing
Thread Size
M6 x 50
Colour
Silver
Minimum Fixing Thickness
6mm
Country of Origin
China