Flexello Swivel Castor Wheel, 122kg Capacity, 63mm Wheel
RS Stock No.: 296-2916Brand: Flexello

Technical Document
Specifications
Brand
FlexelloWheel Diameter
63mm
Load Capacity
122kg
Overall Height
81mm
Rotation
Swivel
Wheel Width
22mm
Fixing Plate Dimensions
140 x 140mm
Tyre Material
Nylon
Fixing Centres
102 x 73mm
Weight Class
Medium Duty
Number of Fixing Holes
4
Hub Bearing Type
Plain Bore
Fixing Hole Size
8mm
Hub Material
Nylon
Stock information temporarily unavailable.
P.O.A.
Flexello Swivel Castor Wheel, 122kg Capacity, 63mm Wheel
1
P.O.A.
Flexello Swivel Castor Wheel, 122kg Capacity, 63mm Wheel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlexelloWheel Diameter
63mm
Load Capacity
122kg
Overall Height
81mm
Rotation
Swivel
Wheel Width
22mm
Fixing Plate Dimensions
140 x 140mm
Tyre Material
Nylon
Fixing Centres
102 x 73mm
Weight Class
Medium Duty
Number of Fixing Holes
4
Hub Bearing Type
Plain Bore
Fixing Hole Size
8mm
Hub Material
Nylon