Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Flexello Swivel Castor Wheel, 25kg Capacity, 100mm Wheel

RS Stock No.: 750-856Brand: FlexelloManufacturers Part No.: XLP414ASWB
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Wheel Diameter

100mm

Load Capacity

25kg

Overall Height

122mm

Rotation

Swivel

Wheel Width

22mm

Fixing Plate Dimensions

83 x 57mm

Tyre Material

Rubber

Includes Brake

Yes

Fixing Centres

65 x 40mm

Weight Class

Light Duty

Number of Fixing Holes

4

Hub Material

Rubber

Hub Bearing Type

Plain Bore

Fixing Hole Size

6.5mm

Product details

Black Rubber Tyre, Series XL - Rectangular Top Plate

Black anti-static rubber tyres
Chrome plated forks
Light duty applications
Swivel castors fitted with double ball race in swivel head
Temperature range -30°C to +70°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Flexello Swivel Castor Wheel, 25kg Capacity, 100mm Wheel

P.O.A.

Flexello Swivel Castor Wheel, 25kg Capacity, 100mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Wheel Diameter

100mm

Load Capacity

25kg

Overall Height

122mm

Rotation

Swivel

Wheel Width

22mm

Fixing Plate Dimensions

83 x 57mm

Tyre Material

Rubber

Includes Brake

Yes

Fixing Centres

65 x 40mm

Weight Class

Light Duty

Number of Fixing Holes

4

Hub Material

Rubber

Hub Bearing Type

Plain Bore

Fixing Hole Size

6.5mm

Product details

Black Rubber Tyre, Series XL - Rectangular Top Plate

Black anti-static rubber tyres
Chrome plated forks
Light duty applications
Swivel castors fitted with double ball race in swivel head
Temperature range -30°C to +70°C

You may be interested in