Flexicon Flexible Conduit, 34mm Nominal Diameter, Plastic, Black

RS Stock No.: 872-2118Brand: FlexiconManufacturers Part No.: FPAS34B-25M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

34mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

34.5mm

Colour

Black

Interior Diameter

28.1mm

Length

25m

IP Rating

IP66, IP67, IP68, IP69K

Maximum Operating Temperature

+120°C

Series

FPAS

Minimum Bend Radius

60 mm

Minimum Operating Temperature

-40°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom

You may be interested in
Flexicon, 34 mm Nominal Diameter, Plastic, Black
AED 1,578.571 Reel of 25 Metres (ex VAT)
View all in Conduit

Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Flexicon Flexible Conduit, 34mm Nominal Diameter, Plastic, Black

P.O.A.

Each (ex VAT)

Flexicon Flexible Conduit, 34mm Nominal Diameter, Plastic, Black

Stock information temporarily unavailable.

You may be interested in
Flexicon, 34 mm Nominal Diameter, Plastic, Black
AED 1,578.571 Reel of 25 Metres (ex VAT)

Technical Document

Specifications

Nominal Diameter

34mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

34.5mm

Colour

Black

Interior Diameter

28.1mm

Length

25m

IP Rating

IP66, IP67, IP68, IP69K

Maximum Operating Temperature

+120°C

Series

FPAS

Minimum Bend Radius

60 mm

Minimum Operating Temperature

-40°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom

You may be interested in
Flexicon, 34 mm Nominal Diameter, Plastic, Black
AED 1,578.571 Reel of 25 Metres (ex VAT)