Flexicon Flexible Conduit, 67mm Nominal Diameter, Plastic, Black

RS Stock No.: 872-2124Brand: FlexiconManufacturers Part No.: FPAS67B-10M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

67mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

67.2mm

Colour

Black

Interior Diameter

56.3mm

Length

10m

IP Rating

IP66, IP67, IP68, IP69K

Maximum Operating Temperature

+120°C

Series

FPAS

Minimum Bend Radius

130 mm

Minimum Operating Temperature

-40°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom

You may be interested in
Flexicon, 67 mm Nominal Diameter, Plastic, Black
AED 2,567.871 Reel of 10 Metres (ex VAT)
View all in Conduit

Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Flexicon Flexible Conduit, 67mm Nominal Diameter, Plastic, Black

P.O.A.

Each (ex VAT)

Flexicon Flexible Conduit, 67mm Nominal Diameter, Plastic, Black

Stock information temporarily unavailable.

You may be interested in
Flexicon, 67 mm Nominal Diameter, Plastic, Black
AED 2,567.871 Reel of 10 Metres (ex VAT)

Technical Document

Specifications

Nominal Diameter

67mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

67.2mm

Colour

Black

Interior Diameter

56.3mm

Length

10m

IP Rating

IP66, IP67, IP68, IP69K

Maximum Operating Temperature

+120°C

Series

FPAS

Minimum Bend Radius

130 mm

Minimum Operating Temperature

-40°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom

You may be interested in
Flexicon, 67 mm Nominal Diameter, Plastic, Black
AED 2,567.871 Reel of 10 Metres (ex VAT)