Flexicon Flexible Conduit, 40mm Nominal Diameter, Galvanised Steel, Natural

RS Stock No.: 872-2332Brand: FlexiconManufacturers Part No.: FU40-10M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

40mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

FU

Outer Diameter

42.5mm

Colour

Natural

Interior Diameter

37.6mm

Length

10m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+300°C

Minimum Bend Radius

80 mm

Minimum Operating Temperature

-100°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom

Product details

FU Galvanised Steel Conduit

Flexicon FU System galvanised steel, helically wound flexible conduit.

Typical applications include underfloor wiring in office blocks.

High mechanical strength
Highly flexible
Inherently low fire hazard (LFH)
Fully compliant with LUL Standard 1-085 (Cert. No. 296)
Temperature range: -100°C to +300°C
IP rating: IP40
Colour: natural (zinc self colour)

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit

You may be interested in
Flexicon, Uncoated, Grey
AED 1,243.211 Reel of 10 Metres (ex VAT)
View all in Conduit

Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Flexicon Flexible Conduit, 40mm Nominal Diameter, Galvanised Steel, Natural

P.O.A.

Each (ex VAT)

Flexicon Flexible Conduit, 40mm Nominal Diameter, Galvanised Steel, Natural

Stock information temporarily unavailable.

You may be interested in
Flexicon, Uncoated, Grey
AED 1,243.211 Reel of 10 Metres (ex VAT)

Technical Document

Specifications

Nominal Diameter

40mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

FU

Outer Diameter

42.5mm

Colour

Natural

Interior Diameter

37.6mm

Length

10m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+300°C

Minimum Bend Radius

80 mm

Minimum Operating Temperature

-100°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom

Product details

FU Galvanised Steel Conduit

Flexicon FU System galvanised steel, helically wound flexible conduit.

Typical applications include underfloor wiring in office blocks.

High mechanical strength
Highly flexible
Inherently low fire hazard (LFH)
Fully compliant with LUL Standard 1-085 (Cert. No. 296)
Temperature range: -100°C to +300°C
IP rating: IP40
Colour: natural (zinc self colour)

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit

You may be interested in
Flexicon, Uncoated, Grey
AED 1,243.211 Reel of 10 Metres (ex VAT)