Flexicon Flexible Conduit, 50mm Nominal Diameter, Galvanised Steel, Natural

RS Stock No.: 872-2335Brand: FlexiconManufacturers Part No.: FU50-10M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

50mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

53mm

Colour

Natural

Interior Diameter

48.4mm

Length

10m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+300°C

Series

FU

Minimum Bend Radius

90 mm

Minimum Operating Temperature

-100°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom

You may be interested in
Flexicon, 50 mm Nominal Diameter, Uncoated, Uncoated, Grey
AED 1,478.191 Reel of 10 Metres (ex VAT)
View all in Conduit

Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Flexicon Flexible Conduit, 50mm Nominal Diameter, Galvanised Steel, Natural

P.O.A.

Each (ex VAT)

Flexicon Flexible Conduit, 50mm Nominal Diameter, Galvanised Steel, Natural

Stock information temporarily unavailable.

You may be interested in
Flexicon, 50 mm Nominal Diameter, Uncoated, Uncoated, Grey
AED 1,478.191 Reel of 10 Metres (ex VAT)

Technical Document

Specifications

Nominal Diameter

50mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

53mm

Colour

Natural

Interior Diameter

48.4mm

Length

10m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+300°C

Series

FU

Minimum Bend Radius

90 mm

Minimum Operating Temperature

-100°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom

You may be interested in
Flexicon, 50 mm Nominal Diameter, Uncoated, Uncoated, Grey
AED 1,478.191 Reel of 10 Metres (ex VAT)