Flexovit 80 Grit Medium, 280mm x 230mm

RS Stock No.: 484-5762Brand: FlexovitManufacturers Part No.: 63642558250
brand-logo

Technical Document

Specifications

Abrasive Material

Aluminium Oxide, Silicon Carbide

Grit Size

80

Grade

Medium

Sheet Size

280 x 230mm

Length

280mm

Width

230mm

You may be interested in
Saint-Gobain
P.O.A.1 Box of 50 (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Flexovit 80 Grit Medium, 280mm x 230mm

P.O.A.

Flexovit 80 Grit Medium, 280mm x 230mm

Stock information temporarily unavailable.

You may be interested in
Saint-Gobain
P.O.A.1 Box of 50 (ex VAT)

Technical Document

Specifications

Abrasive Material

Aluminium Oxide, Silicon Carbide

Grit Size

80

Grade

Medium

Sheet Size

280 x 230mm

Length

280mm

Width

230mm

You may be interested in
Saint-Gobain
P.O.A.1 Box of 50 (ex VAT)