Technical Document
Specifications
Brand
FlexovitAbrasive Material
Aluminium Oxide, Silicon Carbide
Grit Size
100
Grade
Fine
Sheet Size
280 x 230mm
Length
280mm
Width
230mm
Stock information temporarily unavailable.
P.O.A.
Flexovit 100 Grit Fine, 280mm x 230mm
1
P.O.A.
Flexovit 100 Grit Fine, 280mm x 230mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FlexovitAbrasive Material
Aluminium Oxide, Silicon Carbide
Grit Size
100
Grade
Fine
Sheet Size
280 x 230mm
Length
280mm
Width
230mm
