Technical Document
Specifications
Brand
FlirTemperature Measurement Range
15 → +45 °C
Detector Resolution
464 x 348pixel
Model Number
A500-EST-42
Thermal Sensitivity
<30.0mK
Best Temperature Measurement Accuracy
±0.3 °C
Focus Type
Manual
Model Number p
A500-EST-42
Country of Origin
Sweden
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 43,093.95
Each (ex VAT)
AED 45,248.65
Each (inc VAT)
FLIR A500-EST-42 Thermal Imaging Camera, 15 → +45 °C, 464 x 348pixel Detector Resolution
1
AED 43,093.95
Each (ex VAT)
AED 45,248.65
Each (inc VAT)
FLIR A500-EST-42 Thermal Imaging Camera, 15 → +45 °C, 464 x 348pixel Detector Resolution
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FlirTemperature Measurement Range
15 → +45 °C
Detector Resolution
464 x 348pixel
Model Number
A500-EST-42
Thermal Sensitivity
<30.0mK
Best Temperature Measurement Accuracy
±0.3 °C
Focus Type
Manual
Model Number p
A500-EST-42
Country of Origin
Sweden