Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FLIR E60 Thermal Imaging Camera, -20 → +650 °C, 320 x 240pixel Detector Resolution With RS Calibration

RS Stock No.: 912-0263Brand: FLIRManufacturers Part No.: FLIR E60
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +650 °C

Detector Resolution

320 x 240pixel

Display Resolution

320 x 240pixel

Model Number

E60

Thermal Sensitivity

<0.05°C

Focus Type

Manual

Calibrated

RSCAL

Refresh Rate

60Hz

Minimum Focus Distance

400mm

Display Size

3.5in

Application

Smart Phones, Tablets, Wi-Fi

Model Number p

E60

Weight

825g

Minimum Focus

400 mm

Country of Origin

Estonia

Product details

FLIR E60 Infrared Thermal Imaging Camera with WIFI

The Flir E60 is easy to use and offers a temperature range of -20°C to +650°C (-4 to +1202°F) with an accuracy of ±2%. The 320 x 240 pixel resolution provides impressive infrared image quality and a 3 megapixel digital camera provides fixed picture-in-picture allowing the overlay of thermal and visible images for easy location identification and clearer documentation. A laser pointer aids aiming while a bright LED lamp provides light in dark corners.

Display: Touch screen, 3.5 in. LCD, 320 ´ 240 pixels
IR resolution: 320 ´ 240 pixels
MSX resolution: 320 ´ 240 pixels
Field of view (FOV): 25° ´ 19°
Image frequency: 60 Hz
2% accuracy
Zoom: 2 x and 4 x digital zoom, including panning
Interfaces: USB mini-B, USB-A, Bluetooth, Wi-Fi, composite video
Battery operating time: Approx. 4 hours

Supplied with

Infrared camera, memory card, Li-Ion rechargeable battery, power supply, USB cable, hand strap, lens cap, Video cable, hard carrying case, user documentation CD-ROM

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

FLIR E60 Thermal Imaging Camera, -20 → +650 °C, 320 x 240pixel Detector Resolution With RS Calibration

P.O.A.

FLIR E60 Thermal Imaging Camera, -20 → +650 °C, 320 x 240pixel Detector Resolution With RS Calibration
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +650 °C

Detector Resolution

320 x 240pixel

Display Resolution

320 x 240pixel

Model Number

E60

Thermal Sensitivity

<0.05°C

Focus Type

Manual

Calibrated

RSCAL

Refresh Rate

60Hz

Minimum Focus Distance

400mm

Display Size

3.5in

Application

Smart Phones, Tablets, Wi-Fi

Model Number p

E60

Weight

825g

Minimum Focus

400 mm

Country of Origin

Estonia

Product details

FLIR E60 Infrared Thermal Imaging Camera with WIFI

The Flir E60 is easy to use and offers a temperature range of -20°C to +650°C (-4 to +1202°F) with an accuracy of ±2%. The 320 x 240 pixel resolution provides impressive infrared image quality and a 3 megapixel digital camera provides fixed picture-in-picture allowing the overlay of thermal and visible images for easy location identification and clearer documentation. A laser pointer aids aiming while a bright LED lamp provides light in dark corners.

Display: Touch screen, 3.5 in. LCD, 320 ´ 240 pixels
IR resolution: 320 ´ 240 pixels
MSX resolution: 320 ´ 240 pixels
Field of view (FOV): 25° ´ 19°
Image frequency: 60 Hz
2% accuracy
Zoom: 2 x and 4 x digital zoom, including panning
Interfaces: USB mini-B, USB-A, Bluetooth, Wi-Fi, composite video
Battery operating time: Approx. 4 hours

Supplied with

Infrared camera, memory card, Li-Ion rechargeable battery, power supply, USB cable, hand strap, lens cap, Video cable, hard carrying case, user documentation CD-ROM